
GBJ601 | |
|---|---|
DigiKey Part Number | GBJ601DI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ601 |
Description | BRIDGE RECT 1PHASE 100V 6A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBJ601-F | Diodes Incorporated | 0 | GBJ601-FDI-ND | kr.14.65000 | Direct |
| GBJ1001 | Diodes Incorporated | 0 | GBJ1001DI-ND | kr.5.78525 | Similar |
| GBJ1501 | Diodes Incorporated | 0 | GBJ1501DI-ND | kr.6.34000 | Similar |
| GBJ2001 | Diodes Incorporated | 0 | GBJ2001DI-ND | kr.6.41925 | Similar |
| GBJ2501 | Diodes Incorporated | 0 | GBJ2501DI-ND | kr.6.97400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.5.23050 | kr.156,915.00 |
| Unit Price without VAT: | kr.5.23050 |
|---|---|
| Unit Price with VAT: | kr.6.53813 |




