GBJ1501 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 29
Unit Price: kr.17.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.78525
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.41925
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.97400
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.23050
Datasheet

Similar


Diodes Incorporated
In Stock: 27.065
Unit Price: kr.19.84000
Datasheet

Similar


Diotec Semiconductor
In Stock: 500
Unit Price: kr.8.50000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.3.92764
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ1501

DigiKey Part Number
GBJ1501DI-ND
Manufacturer
Manufacturer Product Number
GBJ1501
Description
BRIDGE RECT 1PHASE 100V 15A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ1501-FDiodes Incorporated29GBJ1501-FDI-NDkr.17.50000Direct
GBJ1001Diodes Incorporated0GBJ1001DI-NDkr.5.78525Similar
GBJ2001Diodes Incorporated0GBJ2001DI-NDkr.6.41925Similar
GBJ2501Diodes Incorporated0GBJ2501DI-NDkr.6.97400Similar
GBJ601Diodes Incorporated0GBJ601DI-NDkr.5.23050Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
30.000kr.6.34000kr.190,200.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500