
GBJ1010-F | |
|---|---|
DigiKey Part Number | 31-GBJ1010-F-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1010-F |
Description | BRIDGE RECT 1PHASE 1KV 10A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBJ1510 | Diodes Incorporated | 0 | GBJ1510DI-ND | kr.7.29100 | Similar |
| GBJ2010 | Diodes Incorporated | 0 | GBJ2010DI-ND | kr.7.37025 | Similar |
| GBJ2510 | Diodes Incorporated | 0 | GBJ2510DI-ND | kr.8.08350 | Similar |
| GBJ610 | Diodes Incorporated | 0 | GBJ610DI-ND | kr.6.02300 | Similar |
| GBJ810 | Diodes Incorporated | 0 | GBJ810DI-ND | kr.6.49850 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.24000 | kr.21.24 |
| 15 | kr.12.85733 | kr.192.86 |
| 105 | kr.9.47981 | kr.995.38 |
| 510 | kr.7.71553 | kr.3,934.92 |
| 1.005 | kr.7.14729 | kr.7,183.03 |
| 2.010 | kr.6.65823 | kr.13,383.04 |
| 5.010 | kr.6.13101 | kr.30,716.36 |
| 10.005 | kr.6.07530 | kr.60,783.38 |
| Unit Price without VAT: | kr.21.24000 |
|---|---|
| Unit Price with VAT: | kr.26.55000 |


