GBJ810 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 72
Unit Price: kr.21.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.97400
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.29100
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.37025
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.08350
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ810

DigiKey Part Number
GBJ810DI-ND
Manufacturer
Manufacturer Product Number
GBJ810
Description
BRIDGE RECT 1PHASE 1KV 8A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
8 A
Manufacturer
Diodes Incorporated
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, GBJ
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
GBJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ810-FDiodes Incorporated72GBJ810-FDI-NDkr.21.11000Direct
GBJ1010Diodes Incorporated0GBJ1010DI-NDkr.6.97400Similar
GBJ1510Diodes Incorporated0GBJ1510DI-NDkr.7.29100Similar
GBJ2010Diodes Incorporated0GBJ2010DI-NDkr.7.37025Similar
GBJ2510Diodes Incorporated0GBJ2510DI-NDkr.8.08350Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
30.000kr.6.49850kr.194,955.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.49850
Unit Price with VAT:kr.8.12313