FZT7053TA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 3.880
Unit Price: kr.5.45000
Datasheet

Similar


onsemi
In Stock: 17.173
Unit Price: kr.5.19000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 1.5 A 200MHz 1.25 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT7053TA

DigiKey Part Number
FZT7053TATR-ND - Tape & Reel (TR)
FZT7053TACT-ND - Cut Tape (CT)
FZT7053TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT7053TA
Description
TRANS NPN DARL 100V 1.5A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 1.5 A 200MHz 1.25 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 5V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
200nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZT7053onsemi3.880NZT7053CT-NDkr.5.45000Direct
PZTA29onsemi17.173PZTA29CT-NDkr.5.19000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.79000kr.6.79
10kr.4.25000kr.42.50
100kr.2.77420kr.277.42
500kr.2.13812kr.1,069.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.93319kr.1,933.19
2.000kr.1.76073kr.3,521.46
3.000kr.1.67284kr.5,018.52
5.000kr.1.57403kr.7,870.15
7.000kr.1.51552kr.10,608.64
10.000kr.1.45864kr.14,586.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.79000
Unit Price with VAT:kr.8.48750