
PZTA29 | |
|---|---|
DigiKey Part Number | PZTA29TR-ND - Tape & Reel (TR) PZTA29CT-ND - Cut Tape (CT) PZTA29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA29 |
Description | TRANS NPN DARL 100V 0.8A SOT-223 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 800 mA 125MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA29 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.18300 | kr.31.83 |
| 100 | kr.2.05290 | kr.205.29 |
| 500 | kr.1.56484 | kr.782.42 |
| 1.000 | kr.1.40748 | kr.1,407.48 |
| 2.000 | kr.1.27504 | kr.2,550.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09768 | kr.4,390.72 |
| 8.000 | kr.1.00919 | kr.8,073.52 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

