FMMTA56TA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 305.396
Unit Price: kr.1.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.707
Unit Price: kr.3.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.097
Unit Price: kr.4.69000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7.632
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 44.764
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 110.558
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 12.231
Unit Price: kr.1.01000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 86.244
Unit Price: kr.0.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: kr.1.33000
Datasheet

Similar


Infineon Technologies
In Stock: 362.000
Unit Price: kr.0.57060
Datasheet

Similar


onsemi
In Stock: 17.692
Unit Price: kr.1.71000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMTA56TA

DigiKey Part Number
FMMTA56TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMTA56TA
Description
TRANS PNP 80V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 100mA, 1V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types