PBSS9110T,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.3.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 20.909
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 67.849
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 20.500
Unit Price: kr.0.31700
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 126.607
Unit Price: kr.4.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.030
Unit Price: kr.1.39000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 480 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS9110T,215

DigiKey Part Number
1727-3944-2-ND - Tape & Reel (TR)
1727-3944-1-ND - Cut Tape (CT)
1727-3944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS9110T,215
Description
TRANS PNP 100V 1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 480 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS9110T,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 5V
Mfr
Power - Max
480 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
320mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS1C200LT1Gonsemi0NSS1C200LT1GOSCT-NDkr.3.80000Direct
BSS63onsemi0488-BSS63TR-NDkr.0.00000Similar
BSS63LT1Gonsemi20.909BSS63LT1GOSCT-NDkr.1.20000Similar
CPH3140-TL-Eonsemi0CPH3140-TL-EOSTR-NDkr.0.00000Similar
FJV992FMTFonsemi67.849FJV992FMTFCT-NDkr.1.52000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.64800kr.16.48
100kr.1.03850kr.103.85
500kr.0.77310kr.386.55
1.000kr.0.68732kr.687.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57812kr.1,734.36
6.000kr.0.52304kr.3,138.24
9.000kr.0.49494kr.4,454.46
15.000kr.0.46337kr.6,950.55
21.000kr.0.44466kr.9,337.86
30.000kr.0.42648kr.12,794.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500