Similar
Similar
Similar

FMMT558TC | |
|---|---|
DigiKey Part Number | FMMT558TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT558TC |
Description | TRANS PNP 400V 0.15A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 150 mA 50MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.72182 | kr.7,218.20 |
| 20.000 | kr.0.66650 | kr.13,330.00 |
| 30.000 | kr.0.63833 | kr.19,149.90 |
| 50.000 | kr.0.60667 | kr.30,333.50 |
| 70.000 | kr.0.60281 | kr.42,196.70 |
| Unit Price without VAT: | kr.0.72182 |
|---|---|
| Unit Price with VAT: | kr.0.90228 |




