52 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL520WFMT1

DigiKey Part Number
FL520WFMT1TR-ND - Tape & Reel (TR)
FL520WFMT1CT-ND - Cut Tape (CT)
FL520WFMT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL520WFMT1
Description
CRYSTAL 52.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
52 MHz ±7ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
30 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
52 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±17ppm
Height - Seated (Max)
0.031" (0.78mm)
Frequency Tolerance
±7ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.38600kr.33.86
25kr.3.20280kr.80.07
50kr.3.07100kr.153.55
100kr.2.94370kr.294.37
250kr.2.78376kr.695.94
500kr.2.66850kr.1,334.25
1.000kr.2.55813kr.2,558.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.39253kr.7,177.59
6.000kr.2.29364kr.13,761.84
9.000kr.2.23775kr.20,139.75
15.000kr.2.16928kr.32,539.20
21.000kr.2.12536kr.44,632.56
30.000kr.2.07978kr.62,393.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750