
FL2500158 | |
|---|---|
DigiKey Part Number | 31-FL2500158TR-ND - Tape & Reel (TR) 31-FL2500158CT-ND - Cut Tape (CT) 31-FL2500158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2500158 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.23300 | kr.32.33 |
| 25 | kr.3.06080 | kr.76.52 |
| 50 | kr.2.93420 | kr.146.71 |
| 100 | kr.2.81310 | kr.281.31 |
| 250 | kr.2.66000 | kr.665.00 |
| 500 | kr.2.54994 | kr.1,274.97 |
| 1.000 | kr.2.44445 | kr.2,444.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28618 | kr.6,858.54 |
| 6.000 | kr.2.19168 | kr.13,150.08 |
| 9.000 | kr.2.13824 | kr.19,244.16 |
| 15.000 | kr.2.07282 | kr.31,092.30 |
| 21.000 | kr.2.03084 | kr.42,647.64 |
| 30.000 | kr.1.98728 | kr.59,618.40 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |










