


FW3740001Z | |
|---|---|
DigiKey Part Number | FW3740001ZDITR-ND - Tape & Reel (TR) FW3740001ZDICT-ND - Cut Tape (CT) FW3740001ZDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW3740001Z |
Description | CRYSTAL 37.4000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 37.4 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.77900 | kr.37.79 |
| 25 | kr.3.57320 | kr.89.33 |
| 50 | kr.3.42620 | kr.171.31 |
| 100 | kr.3.28410 | kr.328.41 |
| 250 | kr.3.10560 | kr.776.40 |
| 500 | kr.2.97726 | kr.1,488.63 |
| 1.000 | kr.2.85401 | kr.2,854.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.66927 | kr.8,007.81 |
| 6.000 | kr.2.55897 | kr.15,353.82 |
| 9.000 | kr.2.49661 | kr.22,469.49 |
| 15.000 | kr.2.42023 | kr.36,303.45 |
| 21.000 | kr.2.37124 | kr.49,796.04 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

