
FCX591ATA | |
|---|---|
DigiKey Part Number | FCX591ATR-ND - Tape & Reel (TR) FCX591ACT-ND - Cut Tape (CT) FCX591ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX591ATA |
Description | TRANS PNP 40V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2153-TD-E | onsemi | 2.363 | 2SA2153-TD-EOSCT-ND | kr.4.82000 | Similar |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | kr.3.04000 | Similar |
| BCX51-16,115 | Nexperia USA Inc. | 3.023 | 1727-6208-1-ND | kr.2.41000 | Similar |
| BCX51H6327XTSA1 | Infineon Technologies | 54.190 | BCX51H6327XTSA1-ND | kr.1.45820 | Similar |
| BSR31,115 | Nexperia USA Inc. | 404 | 1727-5411-1-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.75300 | kr.37.53 |
| 100 | kr.2.43840 | kr.243.84 |
| 500 | kr.1.87068 | kr.935.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.68783 | kr.1,687.83 |
| 2.000 | kr.1.53387 | kr.3,067.74 |
| 3.000 | kr.1.45539 | kr.4,366.17 |
| 5.000 | kr.1.36717 | kr.6,835.85 |
| 7.000 | kr.1.31492 | kr.9,204.44 |
| 10.000 | kr.1.26413 | kr.12,641.30 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |


