


BSR31,115 | |
|---|---|
DigiKey Part Number | 1727-5411-2-ND - Tape & Reel (TR) 1727-5411-1-ND - Cut Tape (CT) 1727-5411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR31,115 |
Description | TRANS PNP 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.35 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 111 | 2SAR513P5T100CT-ND | kr.4.12000 | Similar |
| 2SB1122T-TD-E | onsemi | 1.755 | 2SB1122T-TD-EOSCT-ND | kr.5.01000 | Similar |
| 2STF2360 | STMicroelectronics | 0 | 497-6004-1-ND | kr.5.39000 | Similar |
| BCX5110TA | Diodes Incorporated | 0 | BCX5110TACT-ND | kr.2.92000 | Similar |
| BCX5116TA | Diodes Incorporated | 0 | BCX5116TACT-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 100 | kr.1.62810 | kr.162.81 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


