FCX1051ATA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: kr.3.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 640
Unit Price: kr.3.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 605
Unit Price: kr.3.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.99000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 3 A 155MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX1051ATA

DigiKey Part Number
FCX1051ATR-ND - Tape & Reel (TR)
FCX1051ACT-ND - Cut Tape (CT)
FCX1051ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX1051ATA
Description
TRANS NPN 40V 3A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 155MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
340mV @ 100mA, 5A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
290 @ 10mA, 2V
Power - Max
1 W
Frequency - Transition
155MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.26900kr.52.69
100kr.3.47240kr.347.24
500kr.2.70134kr.1,350.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.45295kr.2,452.95
2.000kr.2.24398kr.4,487.96
3.000kr.2.13747kr.6,412.41
5.000kr.2.01782kr.10,089.10
7.000kr.1.94694kr.13,628.58
10.000kr.1.87807kr.18,780.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250