


PBSS4330X,135 | |
|---|---|
DigiKey Part Number | 1727-PBSS4330X,135TR-ND - Tape & Reel (TR) 1727-PBSS4330X,135CT-ND - Cut Tape (CT) 1727-PBSS4330X,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4330X,135 |
Description | TRANS NPN 30V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 1.6 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4330X,135 Models |
Category | Power - Max 1.6 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 300mV @ 300mA, 3A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCX1051ATA | Diodes Incorporated | 0 | FCX1051ACT-ND | kr.1.12000 | Similar |
| NSS30201MR6T1G | onsemi | 5.170 | 488-NSS30201MR6T1GCT-ND | kr.0.84000 | Similar |
| NSS40301MZ4T3G | onsemi | 0 | NSS40301MZ4T3GOSCT-ND | kr.0.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.92100 | kr.19.21 |
| 100 | kr.1.21790 | kr.121.79 |
| 500 | kr.0.91346 | kr.456.73 |
| 1.000 | kr.0.81507 | kr.815.07 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

