Direct
Similar



ES3DB-13 | |
|---|---|
DigiKey Part Number | ES3DBDITR-ND - Tape & Reel (TR) ES3DBDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES3DB-13 |
Description | DIODE STANDARD 200V 3A SMB |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3DB-13-F | Diodes Incorporated | 37.231 | ES3DB-FDICT-ND | kr.7.10000 | Direct |
| CGRB303-G | Comchip Technology | 0 | 641-CGRB303-GTR-ND | kr.0.92137 | Similar |
| ER3DB-TP | MCC (Micro Commercial Components) | 387.250 | 1505-ER3DB-TPTR-CHP | kr.0.53816 | Similar |
| STTH4R02UY | STMicroelectronics | 4.531 | 497-11105-1-ND | kr.4.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.2.53600 | kr.76,080.00 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |





