
CGRB303-G | |
|---|---|
DigiKey Part Number | 641-CGRB303-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB303-G |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93445 | kr.2,803.35 |
| 6.000 | kr.0.85327 | kr.5,119.62 |
| 9.000 | kr.0.81189 | kr.7,307.01 |
| 15.000 | kr.0.76540 | kr.11,481.00 |
| 21.000 | kr.0.73786 | kr.15,495.06 |
| 30.000 | kr.0.71110 | kr.21,333.00 |
| 75.000 | kr.0.68319 | kr.51,239.25 |
| Unit Price without VAT: | kr.0.93445 |
|---|---|
| Unit Price with VAT: | kr.1.16806 |

