Similar



ES3C-13 | |
|---|---|
DigiKey Part Number | ES3CDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3C-13 |
Description | DIODE STANDARD 150V 3A SMC |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.2.13975 | kr.64,192.50 |
| Unit Price without VAT: | kr.2.13975 |
|---|---|
| Unit Price with VAT: | kr.2.67469 |





