


ES2D-13 | |
---|---|
DigiKey Part Number | ES2DDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2D-13 |
Description | DIODE STANDARD 200V 2A SMB |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30.000 | kr.1.52000 | kr.45,600.00 |
Unit Price without VAT: | kr.1.52000 |
---|---|
Unit Price with VAT: | kr.1.90000 |