CSFB203-G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 519.440
Unit Price: kr.2.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.210
Unit Price: kr.2.83000
Datasheet

Similar


STMicroelectronics
In Stock: 4.558
Unit Price: kr.3.15000
Datasheet
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount DO-214AA (SMB)
CEFB104-G

CSFB203-G

DigiKey Part Number
641-1180-2-ND - Tape & Reel (TR)
641-1180-1-ND - Cut Tape (CT)
641-1180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSFB203-G
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.50800kr.25.08
100kr.1.54960kr.154.96
500kr.1.19200kr.596.00
1.000kr.1.04925kr.1,049.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89392kr.2,681.76
6.000kr.0.81018kr.4,861.08
9.000kr.0.77429kr.6,968.61
15.000kr.0.73085kr.10,962.75
21.000kr.0.71085kr.14,927.85
30.000kr.0.64702kr.19,410.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750