Similar
Similar
Parametric Equivalent

DST847BPDP6-7 | |
|---|---|
DigiKey Part Number | 31-DST847BPDP6-7TR-ND - Tape & Reel (TR) 31-DST847BPDP6-7CT-ND - Cut Tape (CT) 31-DST847BPDP6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST847BPDP6-7 |
Description | TRANS NPN/PNP 45V 100MA SOT-963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 175MHz, 340MHz 250mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | DST847BPDP6-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz, 340MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA / 500mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST3904DP6T5G | onsemi | 25.642 | NST3904DP6T5GOSCT-ND | kr.2.16000 | Similar |
| NST3946DP6T5G | onsemi | 7.160 | NST3946DP6T5GOSCT-ND | kr.2.03000 | Similar |
| DST847BPDP6-7 | Diodes Incorporated | 0 | 31-DST847BPDP6-7CT-ND | kr.2.60000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.58500 | kr.15.85 |
| 100 | kr.0.99660 | kr.99.66 |
| 500 | kr.0.74090 | kr.370.45 |
| 1.000 | kr.0.65828 | kr.658.28 |
| 2.000 | kr.0.58861 | kr.1,177.22 |
| 5.000 | kr.0.51306 | kr.2,565.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46629 | kr.4,662.90 |
| 20.000 | kr.0.42695 | kr.8,539.00 |
| 30.000 | kr.0.40691 | kr.12,207.30 |
| 50.000 | kr.0.38438 | kr.19,219.00 |
| 70.000 | kr.0.37104 | kr.25,972.80 |
| 100.000 | kr.0.35807 | kr.35,807.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |




