Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 400 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS5160U-7

DigiKey Part Number
DSS5160UDITR-ND - Tape & Reel (TR)
DSS5160UDICT-ND - Cut Tape (CT)
DSS5160UDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS5160U-7
Description
TRANS PNP 60V 1A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 400 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DSS5160U-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 5V
Mfr
Power - Max
400 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
340mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856AW,115Nexperia USA Inc.3.1831727-6195-1-NDkr.0.82000Similar
BC856AW,135Nexperia USA Inc.7.9511727-BC856AW,135CT-NDkr.1.01000Similar
BC856BW,115Nexperia USA Inc.961727-4863-1-NDkr.0.82000Similar
BC856W,115Nexperia USA Inc.7081727-4865-1-NDkr.0.89000Similar
BC856W,135Nexperia USA Inc.5701727-BC856W,135CT-NDkr.1.01000Similar
In-Stock: 6.599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61700kr.16.17
100kr.1.01570kr.101.57
500kr.0.75572kr.377.86
1.000kr.0.67166kr.671.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56458kr.1,693.74
6.000kr.0.51056kr.3,063.36
9.000kr.0.48302kr.4,347.18
15.000kr.0.45206kr.6,780.90
21.000kr.0.43372kr.9,108.12
30.000kr.0.41589kr.12,476.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500