
DSS4160U-7 | |
|---|---|
DigiKey Part Number | DSS4160UDITR-ND - Tape & Reel (TR) DSS4160UDICT-ND - Cut Tape (CT) DSS4160UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4160U-7 |
Description | TRANS NPN 60V 1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 400 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DSS4160U-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 400 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.39000 | kr.2.39 |
| 10 | kr.1.47100 | kr.14.71 |
| 100 | kr.0.92240 | kr.92.24 |
| 500 | kr.0.68512 | kr.342.56 |
| 1.000 | kr.0.60830 | kr.608.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51056 | kr.1,531.68 |
| 6.000 | kr.0.46124 | kr.2,767.44 |
| 9.000 | kr.0.43609 | kr.3,924.81 |
| 15.000 | kr.0.40782 | kr.6,117.30 |
| 21.000 | kr.0.39107 | kr.8,212.47 |
| 30.000 | kr.0.37478 | kr.11,243.40 |
| 75.000 | kr.0.33904 | kr.25,428.00 |
| 150.000 | kr.0.32250 | kr.48,375.00 |
| Unit Price without VAT: | kr.2.39000 |
|---|---|
| Unit Price with VAT: | kr.2.98750 |




