Similar
Similar
Similar
Similar
Similar
Similar
Similar



DSR6V600D1-13 | |
|---|---|
DigiKey Part Number | DSR6V600D1-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSR6V600D1-13 |
Description | DIODE STANDARD 600V 6A TO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSR6V600D1-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252-3 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DURD560A | Littelfuse Inc. | 15.077 | F7334CT-ND | kr.12.49000 | Similar |
| STTH5R06B-TR | STMicroelectronics | 3.753 | 497-5412-1-ND | kr.7.54000 | Similar |
| VS-5EWL06FN-M3 | Vishay General Semiconductor - Diodes Division | 4.240 | 112-VS-5EWL06FN-M3-ND | kr.11.67000 | Similar |
| VS-6EWH06FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6EWH06FNTRR-M3-ND | kr.3.33427 | Similar |
| VS-6EWX06FNHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6EWX06FNHM3-ND | kr.4.49908 | Similar |




