Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC817L-C-TR

DigiKey Part Number
31-DPC817L-C-TR-ND - Tape & Reel (TR)
31-DPC817L-C-TRCT-ND - Cut Tape (CT)
31-DPC817L-C-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPC817L-C-TR
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Diodes Incorporated
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPC817S-C-TRDiodes Incorporated3.85631-DPC817S-C-TRCT-NDkr.1.20000Parametric Equivalent
140817143300Würth Elektronik1.220732-140817143300CT-NDkr.1.84000Parametric Equivalent
140817144300Würth Elektronik1.438732-140817144300CT-NDkr.1.84000Parametric Equivalent
APC-817C1-SLAmerican Bright Optoelectronics Corporation47.5332007-APC-817C1-SLCT-NDkr.2.41000Parametric Equivalent
Q817CST1QT Brightek (QTB)1.4971516-1384-1-NDkr.2.73000Parametric Equivalent
In-Stock: 586
Factory Stock: 14.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.47600kr.4.76
25kr.0.41600kr.10.40
100kr.0.35000kr.35.00
250kr.0.31852kr.79.63
500kr.0.29950kr.149.75
1.000kr.0.28384kr.283.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.38890kr.777.80
4.000kr.0.36054kr.1,442.16
6.000kr.0.34596kr.2,075.76
10.000kr.0.32945kr.3,294.50
14.000kr.0.31961kr.4,474.54
20.000kr.0.31000kr.6,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500