
APC-817C1-SL | |
|---|---|
DigiKey Part Number | 2007-APC-817C1-SLTR-ND - Tape & Reel (TR) 2007-APC-817C1-SLCT-ND - Cut Tape (CT) 2007-APC-817C1-SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC-817C1-SL |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q817CST1 | QT Brightek (QTB) | 1.497 | 1516-1384-1-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.65500 | kr.16.55 |
| 100 | kr.1.17420 | kr.117.42 |
| 500 | kr.0.95608 | kr.478.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.84707 | kr.1,270.61 |
| 3.000 | kr.0.79134 | kr.2,374.02 |
| 4.500 | kr.0.76270 | kr.3,432.15 |
| 7.500 | kr.0.73032 | kr.5,477.40 |
| 10.500 | kr.0.71104 | kr.7,465.92 |
| 15.000 | kr.0.69223 | kr.10,383.45 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |










