Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| DPC817L-C-TR | |
|---|---|
| DigiKey Part Number | 31-DPC817L-C-TR-ND - Tape & Reel (TR) 31-DPC817L-C-TRCT-ND - Cut Tape (CT) 31-DPC817L-C-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DPC817L-C-TR | 
| Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Channels | 1 | |
| Voltage - Isolation | 5000Vrms | |
| Current Transfer Ratio (Min) | 200% @ 5mA | |
| Current Transfer Ratio (Max) | 400% @ 5mA | |
| Turn On / Turn Off Time (Typ) | - | |
| Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
| Input Type | DC | |
| Output Type | Transistor | |
| Voltage - Output (Max) | 35V | |
| Current - Output / Channel | 50mA | |
| Voltage - Forward (Vf) (Typ) | 1.25V | |
| Current - DC Forward (If) (Max) | 60 mA | |
| Vce Saturation (Max) | 200mV | |
| Operating Temperature | -55°C ~ 110°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Gull Wing | |
| Supplier Device Package | 4-SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.48000 | kr.4.80 | 
| 25 | kr.0.42000 | kr.10.50 | 
| 100 | kr.0.35330 | kr.35.33 | 
| 250 | kr.0.32152 | kr.80.38 | 
| 500 | kr.0.30234 | kr.151.17 | 
| 1.000 | kr.0.28653 | kr.286.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.37747 | kr.754.94 | 
| 4.000 | kr.0.34995 | kr.1,399.80 | 
| 6.000 | kr.0.33580 | kr.2,014.80 | 
| 10.000 | kr.0.31978 | kr.3,197.80 | 
| 14.000 | kr.0.31023 | kr.4,343.22 | 
| 20.000 | kr.0.30090 | kr.6,018.00 | 
| 50.000 | kr.0.28027 | kr.14,013.50 | 
| 100.000 | kr.0.26741 | kr.26,741.00 | 
| 200.000 | kr.0.25652 | kr.51,304.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark