DMTH8030LPDW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.502
Unit Price: kr.9.48000
Datasheet
DXTN3C100PD-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH8030LPDW-13

DigiKey Part Number
31-DMTH8030LPDW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH8030LPDW-13
Description
MOSFET 2N-CH 80V 28.5A PWRDI50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 28.5A (Tc) 3.1W (Ta), 41W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
28.5A (Tc)
Rds On (Max) @ Id, Vgs
26mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
631pF @ 40V
Power - Max
3.1W (Ta), 41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type UXD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 75.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.30931kr.5,773.27
5.000kr.2.13823kr.10,691.15
7.500kr.2.05107kr.15,383.03
12.500kr.2.04949kr.25,618.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.30931
Unit Price with VAT:kr.2.88664