
DMTH8030LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH8030LPDWQ-13TR-ND - Tape & Reel (TR) 31-DMTH8030LPDWQ-13CT-ND - Cut Tape (CT) 31-DMTH8030LPDWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8030LPDWQ-13 |
Description | MOSFET 2N-CH 80V 28.5A PWRDI50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 28.5A (Tc) 3.1W (Ta), 41W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 28.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 631pF @ 40V | |
Power - Max | 3.1W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.48000 | kr.9.48 |
| 10 | kr.5.96600 | kr.59.66 |
| 100 | kr.3.96610 | kr.396.61 |
| 500 | kr.3.10696 | kr.1,553.48 |
| 1.000 | kr.2.83039 | kr.2,830.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.45500 | kr.6,137.50 |
| 5.000 | kr.2.27547 | kr.11,377.35 |
| 7.500 | kr.2.20348 | kr.16,526.10 |
| Unit Price without VAT: | kr.9.48000 |
|---|---|
| Unit Price with VAT: | kr.11.85000 |

