Parametric Equivalent
Similar
Similar
Similar
Similar



DMTH4004SK3-13 | |
|---|---|
DigiKey Part Number | DMTH4004SK3-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH4004SK3-13 |
Description | MOSFET N-CH 40V 100A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3.9W (Ta), 180W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68.6 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4305 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.9W (Ta), 180W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 90A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4004SK3Q-13 | Diodes Incorporated | 0 | DMTH4004SK3Q-13-ND | kr.5.49937 | Parametric Equivalent |
| FDD9409-F085 | onsemi | 1.375 | FDD9409-F085CT-ND | kr.15.77000 | Similar |
| NVD5C446NT4G | onsemi | 4.633 | 488-NVD5C446NT4GCT-ND | kr.20.83000 | Similar |
| SQD100N04-3M6_GE3 | Vishay Siliconix | 0 | SQD100N04-3M6_GE3CT-ND | kr.16.03000 | Similar |
| STD134N4F7AG | STMicroelectronics | 0 | 497-17306-1-ND | kr.14.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.22394 | kr.13,059.85 |
| Unit Price without VAT: | kr.5.22394 |
|---|---|
| Unit Price with VAT: | kr.6.52993 |






