
NVD5C446NT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C446NT4GTR-ND - Tape & Reel (TR) 488-NVD5C446NT4GCT-ND - Cut Tape (CT) 488-NVD5C446NT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C446NT4G |
Description | MOSFET N-CHANNEL 40V 101A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 105A (Tc) 3.1W (Ta), 66W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD5C446NT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 34.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 66W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.13.36500 | kr.133.65 |
| 100 | kr.9.24440 | kr.924.44 |
| 500 | kr.7.48184 | kr.3,740.92 |
| 1.000 | kr.7.22861 | kr.7,228.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.90571 | kr.14,764.27 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

