
DMT6012LFDFQ-13 | |
---|---|
DigiKey Part Number | 31-DMT6012LFDFQ-13TR-ND - Tape & Reel (TR) 31-DMT6012LFDFQ-13CT-ND - Cut Tape (CT) 31-DMT6012LFDFQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6012LFDFQ-13 |
Description | MOSFET BVDSS: 41V~60V U-DFN2020- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.5A (Ta) 900mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
10 | kr.3.34700 | kr.33.47 |
100 | kr.2.16640 | kr.216.64 |
500 | kr.1.65760 | kr.828.80 |
1.000 | kr.1.49370 | kr.1,493.70 |
2.000 | kr.1.35571 | kr.2,711.42 |
5.000 | kr.1.23379 | kr.6,168.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.1.08048 | kr.10,804.80 |
20.000 | kr.1.00800 | kr.20,160.00 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |