
DMP56D0UV-7 | |
|---|---|
DigiKey Part Number | DMP56D0UV-7DITR-ND - Tape & Reel (TR) DMP56D0UV-7DICT-ND - Cut Tape (CT) DMP56D0UV-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP56D0UV-7 |
Description | MOSFET 2P-CH 50V 0.16A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 160mA 400mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.58nC @ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50.54pF @ 25V |
Part Status Active | Power - Max 400mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 160mA | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 100mA, 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS84AKV,115 | Nexperia USA Inc. | 23.500 | 1727-1265-1-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.41600 | kr.24.16 |
| 100 | kr.1.53940 | kr.153.94 |
| 500 | kr.1.16110 | kr.580.55 |
| 1.000 | kr.1.03894 | kr.1,038.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88354 | kr.2,650.62 |
| 6.000 | kr.0.80522 | kr.4,831.32 |
| 9.000 | kr.0.76531 | kr.6,887.79 |
| 15.000 | kr.0.72044 | kr.10,806.60 |
| 21.000 | kr.0.69386 | kr.14,571.06 |
| 30.000 | kr.0.66804 | kr.20,041.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

