Mosfet Array 50V 170mA 500mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84AKV,115

DigiKey Part Number
1727-1265-2-ND - Tape & Reel (TR)
1727-1265-1-ND - Cut Tape (CT)
1727-1265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84AKV,115
Description
MOSFET 2P-CH 50V 0.17A SOT666
Customer Reference
Detailed Description
Mosfet Array 50V 170mA 500mW Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Manufacturer
Nexperia USA Inc.
Gate Charge (Qg) (Max) @ Vgs
0.35nC @ 5V
Series
Input Capacitance (Ciss) (Max) @ Vds
36pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500mW
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 P-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
170mA
Supplier Device Package
SOT-666
Rds On (Max) @ Id, Vgs
7.5Ohm @ 100mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDC7003Ponsemi6.215NDC7003PCT-NDkr.3.55000Similar
In-Stock: 2.500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.58500kr.15.85
100kr.0.99540kr.99.54
500kr.0.73976kr.369.88
1.000kr.0.65708kr.657.08
2.000kr.0.58747kr.1,174.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52876kr.2,115.04
8.000kr.0.47934kr.3,834.72
12.000kr.0.45415kr.5,449.80
20.000kr.0.42583kr.8,516.60
28.000kr.0.40905kr.11,453.40
40.000kr.0.39275kr.15,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000