


| DMP45H4D9HK3-13 | |
|---|---|
| DigiKey Part Number | 31-DMP45H4D9HK3-13TR-ND - Tape & Reel (TR) 31-DMP45H4D9HK3-13CT-ND - Cut Tape (CT) 31-DMP45H4D9HK3-13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DMP45H4D9HK3-13 | 
| Description | MOSFET P-CH 450V 4.7A TO252 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | P-Channel 450 V 4.7A (Tc) 104W (Tc) Surface Mount TO-252 (DPAK) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 450 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 4.9Ohm @ 1.05A, 10V | |
| Vgs(th) (Max) @ Id | 5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 13.7 nC @ 10 V | |
| Vgs (Max) | ±30V | |
| Input Capacitance (Ciss) (Max) @ Vds | 564 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 104W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TO-252 (DPAK) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 | 
| 10 | kr.5.06900 | kr.50.69 | 
| 100 | kr.3.69470 | kr.369.47 | 
| 500 | kr.2.88666 | kr.1,443.33 | 
| 1.000 | kr.2.62656 | kr.2,626.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.27469 | kr.5,686.73 | 
| 5.000 | kr.2.25792 | kr.11,289.60 | 
| 7.500 | kr.2.01600 | kr.15,120.00 | 
| Unit Price without VAT: | kr.7.62000 | 
|---|---|
| Unit Price with VAT: | kr.9.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark