DMP4026SFGQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.61013
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.984
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.90390
Datasheet
P-Channel 40 V 28A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4026SFGQ-7

DigiKey Part Number
31-DMP4026SFGQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP4026SFGQ-7
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 28A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2275 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.6W (Ta), 33W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Package / Case
Vgs(th) (Max) @ Id
1.8V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP4026SFG-13Diodes Incorporated031-DMP4026SFG-13TR-NDkr.1.61013Parametric Equivalent
DMP4026SFG-7Diodes Incorporated1.98431-DMP4026SFG-7CT-NDkr.3.55000Parametric Equivalent
DMP4026SFGQ-13Diodes Incorporated031-DMP4026SFGQ-13TR-NDkr.1.90390Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.92556kr.3,851.12
4.000kr.1.90390kr.7,615.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.92556
Unit Price with VAT:kr.2.40695