P-Channel 40 V 28A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4026SFG-7

DigiKey Part Number
31-DMP4026SFG-7TR-ND - Tape & Reel (TR)
31-DMP4026SFG-7CT-ND - Cut Tape (CT)
31-DMP4026SFG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4026SFG-7
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 28A (Tc) 2.6W (Ta), 33W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2275 pF @ 20 V
FET Type
Power Dissipation (Max)
2.6W (Ta), 33W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.984
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.49800kr.24.98
25kr.2.23680kr.55.92
100kr.1.94700kr.194.70
250kr.1.80944kr.452.36
500kr.1.72650kr.863.25
1.000kr.1.65816kr.1,658.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.69367kr.3,387.34
4.000kr.1.55577kr.6,223.08
6.000kr.1.48551kr.8,913.06
10.000kr.1.40655kr.14,065.50
14.000kr.1.37340kr.19,227.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750