Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH45M5SFVW-7 | |
|---|---|
DigiKey Part Number | 31-DMTH45M5SFVW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH45M5SFVW-7 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1083 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 51W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.87575 | kr.3,751.50 |
| 4.000 | kr.1.72611 | kr.6,904.44 |
| 6.000 | kr.1.64987 | kr.9,899.22 |
| 10.000 | kr.1.56421 | kr.15,642.10 |
| 14.000 | kr.1.55330 | kr.21,746.20 |
| Unit Price without VAT: | kr.1.87575 |
|---|---|
| Unit Price with VAT: | kr.2.34469 |


