DMTH45M5SFVWQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.91367
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.93377
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.15287
Datasheet
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMTH45M5SFVWQ-7

DigiKey Part Number
31-DMTH45M5SFVWQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH45M5SFVWQ-7
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1083 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3.5W (Ta), 51W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Rds On (Max) @ Id, Vgs
5.5mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH45M5SFVW-13Diodes Incorporated031-DMTH45M5SFVW-13TR-NDkr.1.91367Parametric Equivalent
DMTH45M5SFVW-7Diodes Incorporated031-DMTH45M5SFVW-7TR-NDkr.1.93377Parametric Equivalent
DMTH45M5SFVWQ-13Diodes Incorporated031-DMTH45M5SFVWQ-13TR-NDkr.2.15287Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.15288kr.4,305.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.15288
Unit Price with VAT:kr.2.69110