DMP3125L-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 872.460
Unit Price: kr.3.11000
Datasheet

Similar


Panjit International Inc.
In Stock: 1.347
Unit Price: kr.1.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.6.02000
Datasheet
P-Channel 30 V 2.5A (Ta) 650mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3125L-7

DigiKey Part Number
DMP3125L-7DITR-ND - Tape & Reel (TR)
DMP3125L-7DICT-ND - Cut Tape (CT)
DMP3125L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3125L-7
Description
MOSFET P-CH 30V 2.5A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.5A (Ta) 650mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
254 pF @ 25 V
FET Type
Power Dissipation (Max)
650mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
95mOhm @ 3.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3421EAlpha & Omega Semiconductor Inc.872.460785-1459-1-NDkr.3.11000Similar
PJA3409-AU_R1_000A1Panjit International Inc.1.3473757-PJA3409-AU_R1_000A1CT-NDkr.1.84000Similar
PMV35EPERNexperia USA Inc.01727-2729-1-NDkr.0.00000Similar
PMV50EPEARNexperia USA Inc.01727-2727-1-NDkr.0.00000Similar
SI2307BDS-T1-GE3Vishay Siliconix0SI2307BDS-T1-GE3CT-NDkr.6.02000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.84500kr.18.45
100kr.1.16530kr.116.53
500kr.0.87060kr.435.30
1.000kr.0.77532kr.775.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65410kr.1,962.30
6.000kr.0.59296kr.3,557.76
9.000kr.0.56178kr.5,056.02
15.000kr.0.52674kr.7,901.10
21.000kr.0.50599kr.10,625.79
30.000kr.0.48581kr.14,574.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500