Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI2307BDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2307BDS-T1-GE3TR-ND - Tape & Reel (TR) SI2307BDS-T1-GE3CT-ND - Cut Tape (CT) SI2307BDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2307BDS-T1-GE3 |
Description | MOSFET P-CH 30V 2.5A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 750mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 78mOhm @ 3.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3421E | Alpha & Omega Semiconductor Inc. | 872.443 | 785-1459-1-ND | kr.3.11000 | Similar |
| BSS308PEH6327XTSA1 | Infineon Technologies | 7.602 | BSS308PEH6327XTSA1CT-ND | kr.3.04000 | Similar |
| DMG2307L-7 | Diodes Incorporated | 50.274 | DMG2307L-7DICT-ND | kr.2.85000 | Similar |
| DMP3098L-7 | Diodes Incorporated | 14.449 | DMP3098LDICT-ND | kr.3.30000 | Similar |
| DMP3130L-7 | Diodes Incorporated | 2.208 | DMP3130LDICT-ND | kr.3.87000 | Similar |







