DMP3099L-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 243
Unit Price: kr.0.42000
Datasheet

Similar


Panjit International Inc.
In Stock: 86.977
Unit Price: kr.0.28000
Datasheet

Similar


Panjit International Inc.
In Stock: 4.270
Unit Price: kr.0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3099L-7

DigiKey Part Number
DMP3099L-7DITR-ND - Tape & Reel (TR)
DMP3099L-7DICT-ND - Cut Tape (CT)
DMP3099L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3099L-7
Description
MOSFET P-CH 30V 3.8A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.08W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP3099L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
563 pF @ 25 V
FET Type
Power Dissipation (Max)
1.08W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 3.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLML9301TRPBFInfineon Technologies243IRLML9301TRPBFCT-NDkr.0.42000Similar
PJA3405-AU_R1_000A1Panjit International Inc.86.9773757-PJA3405-AU_R1_000A1CT-NDkr.0.28000Similar
PJA3407_R1_00001Panjit International Inc.4.2703757-PJA3407_R1_00001CT-NDkr.0.41000Similar
PMV35EPERNexperia USA Inc.01727-2729-1-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.30000kr.13.00
100kr.0.81340kr.81.34
500kr.0.60078kr.300.39
1.000kr.0.53199kr.531.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44435kr.1,333.05
6.000kr.0.40010kr.2,400.60
9.000kr.0.37754kr.3,397.86
15.000kr.0.35217kr.5,282.55
21.000kr.0.33713kr.7,079.73
30.000kr.0.32252kr.9,675.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000