
PJA3405-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3405-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3405-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3405-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3405-AU_R1_000A1 |
Description | MOSFET P-CH 30V 3.6A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 417 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 73mOhm @ 3.6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.30000 | kr.13.00 |
| 100 | kr.0.81150 | kr.81.15 |
| 500 | kr.0.59938 | kr.299.69 |
| 1.000 | kr.0.53066 | kr.530.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44323 | kr.1,329.69 |
| 6.000 | kr.0.39908 | kr.2,394.48 |
| 9.000 | kr.0.37656 | kr.3,389.04 |
| 15.000 | kr.0.35124 | kr.5,268.60 |
| 21.000 | kr.0.33625 | kr.7,061.25 |
| 30.000 | kr.0.32166 | kr.9,649.80 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |



