DMP2066LSD-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.52000
Datasheet

Similar


Vishay Siliconix
In Stock: 744
Unit Price: kr.6.78000
Datasheet

Similar


Vishay Siliconix
In Stock: 88.252
Unit Price: kr.6.78000
Datasheet
Mosfet Array 20V 5.8A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2066LSD-13

DigiKey Part Number
DMP2066LSDDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2066LSD-13
Description
MOSFET 2P-CH 20V 5.8A 8SO
Customer Reference
Detailed Description
Mosfet Array 20V 5.8A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
5.8A
Rds On (Max) @ Id, Vgs
40mOhm @ 4.6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
820pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes