Mosfet Array 20V 4A 3.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9933CDY-T1-E3

DigiKey Part Number
SI9933CDY-T1-E3TR-ND - Tape & Reel (TR)
SI9933CDY-T1-E3CT-ND - Cut Tape (CT)
SI9933CDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI9933CDY-T1-E3
Description
MOSFET 2P-CH 20V 4A 8SOIC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4A 3.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
58mOhm @ 4.8A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1.4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
665pF @ 10V
Part Status
Active
Power - Max
3.1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-50°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF4L055GNTCRRohm Semiconductor13.577RF4L055GNTCRCT-NDkr.1.11000Similar
UT6JA2TCRRohm Semiconductor4.617UT6JA2TCRCT-NDkr.0.96000Similar
In-Stock: 744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.22200kr.42.22
100kr.2.75660kr.275.66
500kr.2.12416kr.1,062.08
1.000kr.1.92039kr.1,920.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.69973kr.4,249.32
5.000kr.1.56328kr.7,816.40
7.500kr.1.49376kr.11,203.20
12.500kr.1.41566kr.17,695.75
17.500kr.1.36941kr.23,964.67
25.000kr.1.32447kr.33,111.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500