DMNH10H028SK3-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.2.77286
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.3.07554
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 4.043
Unit Price: kr.11.35000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.2.61664
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.14.33000
Datasheet

Similar


onsemi
In Stock: 1.477
Unit Price: kr.16.23000
Datasheet

Similar


onsemi
In Stock: 52
Unit Price: kr.17.37000
Datasheet

Similar


IXYS
In Stock: 434
Unit Price: kr.24.79000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.027
Unit Price: kr.19.72000
Datasheet
N-Channel 100 V 55A (Tc) 2W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 55A (Tc) 2W (Ta) Surface Mount TO-252-3
TO-252-3

DMNH10H028SK3-13

DigiKey Part Number
DMNH10H028SK3-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMNH10H028SK3-13
Description
MOSFET N-CH 100V 55A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 55A (Tc) 2W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2245 pF @ 50 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD2910Alpha & Omega Semiconductor Inc.0AOD2910-NDkr.2.77286Similar
AOD2910EAlpha & Omega Semiconductor Inc.0AOD2910E-NDkr.3.07554Similar
AOD4126Alpha & Omega Semiconductor Inc.4.043785-1215-1-NDkr.11.35000Similar
AOD464Alpha & Omega Semiconductor Inc.0785-1567-2-NDkr.2.61664Similar
BUK7227-100B,118Nexperia USA Inc.01727-4697-1-NDkr.14.33000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.75388kr.11,884.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.75388
Unit Price with VAT:kr.5.94235