Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7227-100B,118 | |
|---|---|
DigiKey Part Number | 1727-4697-2-ND - Tape & Reel (TR) 1727-4697-1-ND - Cut Tape (CT) 1727-4697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7227-100B,118 |
Description | MOSFET N-CH 100V 48A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 48A (Tc) 167W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2789 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 167W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 185°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD86110 | onsemi | 8.945 | FDD86110CT-ND | kr.24.35000 | Direct |
| AOD464 | Alpha & Omega Semiconductor Inc. | 0 | 785-1567-2-ND | kr.2.61664 | Similar |
| DI054N10D1-AQ | Diotec Semiconductor | 2.480 | 4878-DI054N10D1-AQCT-ND | kr.7.86000 | Similar |
| FDD3670 | onsemi | 1.477 | FDD3670CT-ND | kr.16.23000 | Similar |
| FDD3672 | onsemi | 11.667 | FDD3672CT-ND | kr.16.42000 | Similar |









