Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHUMD3F

DigiKey Part Number
1727-NHUMD3FTR-ND - Tape & Reel (TR)
1727-NHUMD3FCT-ND - Cut Tape (CT)
1727-NHUMD3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NHUMD3F
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NHUMD3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
170MHz, 150MHz
Part Status
Active
Power - Max
350mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
80V
Mounting Type
Surface Mount
Resistor - Base (R1)
10kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
10kOhms
Supplier Device Package
6-TSSOP
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.591
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.19200kr.11.92
100kr.0.74240kr.74.24
500kr.0.54726kr.273.63
1.000kr.0.48406kr.484.06
2.000kr.0.43068kr.861.36
5.000kr.0.37275kr.1,863.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33688kr.3,368.80
20.000kr.0.30669kr.6,133.80
30.000kr.0.29130kr.8,739.00
50.000kr.0.27401kr.13,700.50
70.000kr.0.26376kr.18,463.20
100.000kr.0.25381kr.25,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250