
DMN6075SQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN6075SQ-13TR-ND - Tape & Reel (TR) 31-DMN6075SQ-13CT-ND - Cut Tape (CT) 31-DMN6075SQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6075SQ-13 |
Description | MOSFET BVDSS: 41V~60V SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 606 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.21400 | kr.22.14 |
| 100 | kr.1.37090 | kr.137.09 |
| 500 | kr.1.06432 | kr.532.16 |
| 1.000 | kr.0.92070 | kr.920.70 |
| 2.000 | kr.0.85719 | kr.1,714.38 |
| 5.000 | kr.0.75456 | kr.3,772.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67034 | kr.6,703.40 |
| 20.000 | kr.0.64602 | kr.12,920.40 |
| 30.000 | kr.0.57280 | kr.17,184.00 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |


